Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
Testo 0602 0646 Type K Thermocouple
IDR517,422.37 -
Brannan 11/420/3 Digital Thermometer, Max Temperature +49.2°C, ±0.3 °C, Centigrade, Fahrenheit
IDR639,829.00 -
Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use
IDR1,392,624.53 -
Digitron 2024T PT100 Input Wired Digital Thermometer
IDR4,588,308.16 -
Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use
IDR3,696,848.05 -
Brannan Free Standing Dial Thermometer +50 → +230 °C, 23/467/3
IDR386,834.32 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
IDR88,002.71 -
Brannan Pocket Glass Thermometer, +110 °C max
IDR130,273.38 -
Brannan Wall Mount Glass Thermometer, +50 °C max
IDR126,812.01 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
IDR81,814.20 -
Brannan Wall Mount Glass Thermometer, +50 °C max
IDR107,512.25 -
Brannan Immersion Glass Thermometer, +110 °C max
IDR326,207.90Bag (1 Bag of 5) -
Brannan Immersion Glass Thermometer, +150 °C max
IDR356,940.67Bag (1 Bag of 5) -
FLIR TG165 Thermal Imaging Camera, Max Temperature +300°C, ±1.5 °C, Centigrade, Fahrenheit
IDR7,147,309.49 -
Extech IR200 Infrared Thermometer, Max Temperature +42.5°C, ±0.3 °C, Centigrade, Fahrenheit
IDR1,952,737.13 -
-5.90%
Fluke 417D IR Thermometer, ±2 mm, Centigrade, Fahrenheit
IDR6,094,109.00IDR4,557,890.06 -
Electrotherm DTM 5081 Wired Digital Thermometer
IDR4,558,309.62 -
Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use
IDR3,769,222.15 -
Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use
IDR5,324,635.96 -
Testo 0554 0051 Thermometer Tape, For Use With Infrared Thermometer, Thermal Imager
IDR1,339,340.41 -
Carel Type PT 100 Thermocouple 100mm Length, 6mm Diameter → +250°C
IDR1,029,495.35 -
Hanna Instruments HI 146-2008 Wireless Digital Thermometer, for Food Industry, Industrial Use
IDR2,098,848.90 -
Testo 810 Infrared Thermometer, Max Temperature +300°C, ±2 %, Centigrade
IDR1,369,758.51 -
Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use
IDR1,202,354.07