Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use
IDR1,202,354.07 -
Testo 0602.0644 Type K Temperature Probe
IDR319,599.83 -
Carel Type NTC Thermocouple 50mm Length, 6mm Diameter → +105°C
IDR413,056.82 -
Brannan 47/432/0 Thermometer Accessory, For Use With Laboratory Thermometer
IDR195,305.18 -
Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit
IDR1,689,882.79 -
Carel Type NTC Thermocouple 50mm Length, 6mm Diameter → +105°C
IDR451,446.56 -
Pico Technology SE012 PT100 Immersion Temperature Probe
IDR1,516,499.62 -
Aoip Instrumentation TC6621 Temperature Calibrator
IDR20,840,384.32 -
DT-8806 Infrared Thermometer, Max Temperature 60°C, ±0.3°C, Centigrade, Fahrenheit
IDR650,213.11 -
-69.70%
Brannan 11/064/2 Wired Digital Thermometer, for Medical Use
IDR213,660.93IDR61,780.21 -
RS PRO RS-8806S Infrared Thermometer, Max Temperature +60°C, ±0.3°C, ±0.3°C, Centigrade, Fahrenheit
IDR373,513.29 -
RS PRO E, J, K, N, R, S, T Input Wired Digital Thermometer, for HVAC, Industrial Use
IDR2,536,764.65 -
RS PRO PT100 Input Wired Digital Thermometer, for Food Industry, Industrial Use
IDR1,867,461.56 -
Extech 42545 Infrared Thermometer, Max Temperature +1000°C, 2 °C, Centigrade, Fahrenheit
IDR5,157,755.97 -
RS PRO Thermo attachment pad
IDR340,787.61 -
RS PRO Temperature Calibrator
IDR5,207,578.72 -
RS PRO Thermometer Accessory, For Use With IDM 50 Series
IDR718,811.17 -
RS PRO Dial Thermometer 0 → +120 °C
IDR59,053.07 -
RS PRO Wall Mount Dial Thermometer -33 → +55 °C
IDR630,703.57 -
RS PRO RS52 K Input Wired Digital Thermometer
IDR1,508,842.65 -
RS PRO RS51 K Input Wired Digital Thermometer
IDR1,524,366.37 -
RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C %, Centigrade, Fahrenheit
IDR3,412,386.37 -
Fluke 80PK-22 Type K General Thermocouple
IDR2,391,492.00 -
RS PRO Type K Narrow Immersion Temperature Probe
IDR509,555.62