Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO RS-8662 IR Thermometer, Max Temperature +260°C, ±1 %, Centigrade, Fahrenheit
IDR1,431,958.28 -
RS PRO Type K Needle Needle, Penetration Temperature Probe
IDR1,478,319.66 -
Hanna Instruments HI 98501 Wired Digital Thermometer, for Education, Food (Storage, Transportation, Manufacturing,
IDR1,496,465.63 -
RS PRO 1327 Infrared Thermometer, Max Temperature +500°C, ±2 %, Centigrade, Fahrenheit
IDR1,501,605.24 -
Testo 830-T2 Infrared Thermometer, Max Temperature +400°C, ±1.5 °C, Centigrade
IDR1,506,744.85 -
RS PRO RS52 K Input Wired Digital Thermometer
IDR1,508,842.65 -
Pico Technology SE012 PT100 Immersion Temperature Probe
IDR1,516,499.62 -
RS PRO RS51 K Input Wired Digital Thermometer
IDR1,524,366.37 -
-14.40%
Testo 826-T2 Infrared Thermometer, Max Temperature +300°C, ±1.5 °C, Centigrade
IDR1,689,358.34IDR1,609,222.38 -
RS PRO Type K Surface Temperature Probe
IDR1,666,177.65 -
Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit
IDR1,689,882.79 -
Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe
IDR1,730,685.00 -
RS PRO Type K General Temperature Probe
IDR1,770,438.31 -
RS PRO 1313 E, J, K, N, R, S, T Input Wired Digital Thermometer
IDR1,774,529.02 -
RS PRO RS51 K Input Handheld Digital Thermometer
IDR1,795,402.13 -
Digitron FM25 PT100 Input Wired Digital Thermometer, for Multipurpose Use
IDR1,837,882.58 -
RS PRO 1327K Infrared Thermometer, Max Temperature +1350°C, ±0.1 %, Centigrade, Fahrenheit
IDR1,860,014.37 -
RS PRO PT100 Input Wired Digital Thermometer, for Food Industry, Industrial Use
IDR1,867,461.56 -
Testo 0609 1973 PT100 Surface Temperature Probe
IDR1,917,703.87 -
Extech IR200 Infrared Thermometer, Max Temperature +42.5°C, ±0.3 °C, Centigrade, Fahrenheit
IDR1,952,737.13 -
RS PRO 1314 E, J, K, N, R, S, T Input Wired Digital Thermometer
IDR2,020,915.63 -
RS PRO RS52 K Input Wired Digital Thermometer
IDR2,053,011.97 -
Hanna Instruments HI 146-2008 Wireless Digital Thermometer, for Food Industry, Industrial Use
IDR2,098,848.90 -
Testo 830-T4 Infrared Thermometer, Max Temperature +400°C, ±1 °C, Centigrade
IDR2,267,721.80