Clamp Meters
A clamp meter is an electrical test tool that combines a basic digital multi meter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency, and more.Clamp meters are designed with a hinged jaw, this allows the user to clamp the jaws around a wire, cable, or other conductors at any point in an electrical system, then measure the current without disconnecting it. They are extremely popular due to safety reasons, they are convenient to use, they identify issues when installations occur and are cost effective for ongoing tester, maintenance and service requirements.Our range of meters have been sourced from leading brands such as: Beha-Amprobe, Chauvin Arnoux, Fluke, FLIR, Keysight Technologies, Megger, RS PRO and many more.Why would you need a clamp meter?Originally created as a single-purpose test tool, modern day meters offer more measurement functions, greater accuracy, and sometimes specialised measurement features, as well as the most basic functions of a digital multi meter, such as the ability to measure voltage, continuity, and resistance.Popular Clamp MetersAC CurrentDC CurrentAC-DCLeakageHVACPowerWho uses them?Industrial maintenance techniciansControl techniciansElectricians – in-house and contractorsFacilities, building maintenance, and HVAC techniciansService organisationsWhy are clamp meters so popular?Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost inefficiency.Service: Repair existing systems on an as-needed basis.Installation: Troubleshooting installation problems, perform final circuit tests and supervise apprentice electricians while installing electrical equipment.Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.ApplicationsIndustrial equipmentIndustrial controlsElectrical systemsCommercial/industrial HVAC
-
Fluke 772 DC Current Clamp Meter, 100mA dc, Max Current - A ac, -
IDR23,872,964.00 -
Fluke 773 DC Current Clamp Meter, 100mA dc, Max Current -, - A ac
IDR30,302,721.00 -
Fluke 80 AC-DC Current Probe, 100A dc, Max Current 100A ac CAT II 600 V, CAT III 300 V
IDR17,663,476.00 -
Fluke 902 FC Wi-Fi HVAC Clamp Meter, 200μA dc, Max Current 600A ac CAT III 600 V
IDR6,639,537.00 -
Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V
IDR4,331,957.00 -
Fluke A3003FC Wi-Fi DC Current Clamp Meter, 100mA dc, Max Current - A ac, - CAT III 1000 V, CAT IV 600 V
IDR11,254,697.00 -
Fluke I400 AC Current Clamp Adapter, Max Current 400A ac CAT III 1000 V, CAT IV 600 V
IDR3,429,903.00 -
GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V
IDR5,481,131.84 -
Keysight Technologies U1194A AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V
IDR5,454,280.00 -
Martindale CM69 Leakage Clamp Meter, Max Current 60A ac CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT
IDR4,943,780.37 -
Megger DCM305E Leakage Clamp Meter, Max Current 100A ac CAT III 300 V
IDR5,772,306.48 -
Metrix MX0350-Z Multifunction Clamp Clamp Meter, Max Current 400A ac CAT II 600 V, CAT III 300 V
IDR3,295,329.13 -
RS PRO 155B Bluetooth Power Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
IDR6,350,774.83 -
RS PRO 156B Bluetooth Power Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
IDR6,030,126.10 -
RS PRO 158B Bluetooth Power Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
IDR3,391,827.93 -
RS PRO AC/DC Clamp Meter, 1000A dc, Max Current 1000A ac
IDR2,263,526.20 -
RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V
IDR2,016,300.47 -
RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
IDR4,002,077.95 -
RS PRO ICM134 HVAC Clamp Meter, 4mA dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
IDR2,950,241.03 -
RS PRO ICM135R AC Current Clamp Meter, Max Current 600A ac CAT III 600 V
IDR3,072,962.33 -
RS PRO ICM136R AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
IDR3,399,694.68 -
RS PRO ICM139R AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
IDR4,245,737.42 -
RS PRO ICM20 AC Current Clamp Meter, Max Current 400A ac CAT III 600 V
IDR953,135.43 -
RS PRO ICM2000N AC/DC Clamp Meter, 2.5kA dc, Max Current 2.1kA ac CAT III 600 V
IDR5,997,400.42