Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR32,830.57 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Blue
IDR41,326.66 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Green
IDR44,892.92 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Black
IDR51,815.66 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Red
IDR52,340.11 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Grey
IDR54,647.69 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Red
IDR55,172.14 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
IDR55,381.92 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
IDR57,479.72 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
IDR57,899.28 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Black
IDR58,213.95 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Yellow
IDR65,136.69 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
IDR65,451.36 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
IDR74,891.46 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Red
IDR81,604.42 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Black
IDR81,604.42 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue
IDR83,807.11 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green
IDR100,065.06 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green, Yellow
IDR101,323.74 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Red
IDR108,666.04 -
Hirschmann Test & Measurement Black Hook Clip, 2A Rating, 2mm Tip Size
IDR118,211.03 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
IDR120,518.61 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR125,448.44Pack (1 Pack of 10) -
Hirschmann Test & Measurement 2A Black Grabber Clip, 60V dc Rating - 1.4mm Tip Size, 2mm Probe Socket Size
IDR133,839.64