Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, 304 Stainless Steel Contact, 5A
IDR14,684.60 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
IDR14,999.27 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
IDR18,565.53 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR20,033.99 -
-17.40%
Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
IDR28,110.52IDR23,914.92 -
Mueller Electric Crocodile Clip, Copper Contact, 20A, Black
IDR31,047.44 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Yellow
IDR31,152.33 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Green
IDR31,152.33 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Blue
IDR31,152.33 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR32,830.57 -
RS PRO Crocodile Clip, 25A
IDR38,284.85 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Blue
IDR41,326.66 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR42,270.67 -
Mueller Electric Crocodile Clip, 10A
IDR44,368.47 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Green
IDR44,892.92 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
IDR47,934.73 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 5A
IDR48,878.74Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Red
IDR49,088.52 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Black
IDR50,347.20 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Black
IDR51,815.66 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Red
IDR52,340.11 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Black
IDR54,018.35 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Red
IDR54,018.35 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Grey
IDR54,647.69