Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 5A
IDR48,878.74Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 75A
IDR69,437.18 -
Mueller Crocodile Clip, Zinc-Plated Steel Contact, 40A
IDR129,958.71Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 40A
IDR177,578.77Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 200A
IDR297,048.48 -
Pico Technology Hook Clip
IDR577,839.01 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Black
IDR115,903.45 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
IDR115,064.33 -
-17.40%
Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
IDR28,110.52IDR23,914.92 -
Mueller Electric Crocodile Clip, Copper Contact, 20A, Black
IDR31,047.44 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR20,033.99 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
IDR18,565.53 -
Mueller Electric Red Hook Clip, 3A Rating
IDR138,769.47 -
Mueller Electric Red Hook Clip, 10A Rating
IDR56,430.82 -
Mueller Electric Black Hook Clip, 10A Rating
IDR55,486.81 -
-24.10%
Keysight Technologies Crocodile Clip, 15A, Red/Black
IDR1,011,244.49IDR822,547.38 -
Sato Parts Crocodile Clip, Brass Contact, 30A
IDR715,454.69Pack (1 Pack of 5) -
Sato Parts Crocodile Clip, Brass Contact, Black
IDR199,081.22Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
IDR275,755.81Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Red
IDR199,081.22Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Red
IDR278,063.39Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
IDR119,050.15Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Blue
IDR41,326.66 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Blue
IDR31,152.33