Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Red
IDR55,172.14 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
IDR55,381.92 -
Mueller Electric Black Hook Clip, 10A Rating
IDR55,486.81 -
Mueller Electric Red Hook Clip, 10A Rating
IDR56,430.82 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
IDR57,479.72 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
IDR57,899.28 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Black
IDR58,213.95 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Yellow
IDR65,136.69 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
IDR65,451.36 -
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 5A
IDR65,556.25Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 75A
IDR69,437.18 -
Mueller Electric Crocodile Clip, Copper Contact, 5A
IDR72,583.88Pack (1 Pack of 10) -
Mueller Crocodile Clip, Copper Contact, 5A
IDR72,688.77Pack (1 Pack of 5) -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
IDR74,891.46 -
Mueller Electric Crocodile Clip, Copper Contact, 10A
IDR78,143.05Pack (1 Pack of 5) -
Staubli Crocodile Clip, Brass Contact, 10A, Green
IDR81,079.97 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Red
IDR81,604.42 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Black
IDR81,604.42 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue
IDR83,807.11 -
Staubli Crocodile Clip, Brass Contact, 10A, Black
IDR91,568.97 -
Mueller Electric Crocodile Clip, Copper Contact, 10A
IDR97,652.59Pack (1 Pack of 5) -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green
IDR100,065.06 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green, Yellow
IDR101,323.74 -
Mueller Electric Crocodile Clip, Stainless Steel Contact, 10A
IDR103,736.21Pack (1 Pack of 5)