Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR32,830.57 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
IDR65,451.36 -
Hirschmann Test & Measurement Crocodile Clip, Stainless Steel Contact, 4A
IDR204,325.72Pack (1 Pack of 5) -
Hirschmann Test & Measurement Red Hook Clip, 10A Rating
IDR221,003.23 -
Hirschmann Test & Measurement Red Hook Clip, 20A Rating, 4.3mm Tip Size
IDR158,174.12 -
Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
IDR142,965.07 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
IDR181,774.37 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
IDR162,894.17 -
-24.10%
Keysight Technologies Crocodile Clip, 15A, Red/Black
IDR1,011,244.49IDR822,547.38 -
Mueller Crocodile Clip, Copper Contact, 5A
IDR72,688.77Pack (1 Pack of 5) -
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 10A
IDR109,924.72Pack (1 Pack of 10) -
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 5A
IDR65,556.25Pack (1 Pack of 10) -
Mueller Crocodile Clip, Zinc-Plated Steel Contact, 40A
IDR129,958.71Pack (1 Pack of 5) -
Mueller Electric Black Hook Clip, 10A Rating
IDR55,486.81 -
Mueller Electric Black Hook Clip, 15A Rating
IDR413,266.60Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, 100A
IDR114,434.99 -
Mueller Electric Crocodile Clip, 10A
IDR44,368.47 -
Mueller Electric Crocodile Clip, 304 Stainless Steel Contact, 5A
IDR14,684.60 -
Mueller Electric Crocodile Clip, 400A, Black
IDR298,097.38 -
Mueller Electric Crocodile Clip, 400A, Red
IDR298,097.38 -
Mueller Electric Crocodile Clip, Copper Contact, 10A
IDR78,143.05Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 10A
IDR97,652.59Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black
IDR251,840.89Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black, Red
IDR123,140.86