Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Copper Contact, 200A, Red
IDR105,519.34 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Red
IDR108,666.04 -
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 10A
IDR109,924.72Pack (1 Pack of 10) -
Orbitec Crocodile Clip, Red
IDR110,868.73Pack (1 Pack of 10) -
Orbitec Crocodile Clip, Black
IDR110,868.73Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, 100A
IDR114,434.99 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
IDR115,064.33 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Black
IDR115,903.45 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
IDR116,637.68Pack (1 Pack of 10) -
Hirschmann Test & Measurement Black Hook Clip, 2A Rating, 2mm Tip Size
IDR118,211.03 -
Sato Parts Crocodile Clip, Brass Contact, Black
IDR119,050.15Pack (1 Pack of 10) -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
IDR120,518.61 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR121,252.84Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black, Red
IDR123,140.86 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR125,448.44Pack (1 Pack of 10) -
Mueller Crocodile Clip, Zinc-Plated Steel Contact, 40A
IDR129,958.71Pack (1 Pack of 5) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red
IDR130,273.38 -
Staubli Crocodile Clip, Brass Contact, 32A, Black
IDR131,636.95 -
Hirschmann Test & Measurement 2A Black Grabber Clip, 60V dc Rating - 1.4mm Tip Size, 2mm Probe Socket Size
IDR133,839.64 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Red
IDR134,783.65 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Black
IDR134,783.65 -
RS PRO Crocodile Clip, 10A, Black, Red
IDR136,461.89 -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black, Red
IDR137,930.35 -
Mueller Electric Red Hook Clip, 3A Rating
IDR138,769.47