Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 10A
IDR109,924.72Pack (1 Pack of 10) -
Fluke 1A Black, Red Grabber Clip
IDR956,596.80 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR125,448.44Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Stainless Steel Contact, 4A
IDR204,325.72Pack (1 Pack of 5) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A
IDR262,225.00Pack (1 Pack of 10) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
IDR116,637.68Pack (1 Pack of 10) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR121,252.84Pack (1 Pack of 10) -
Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
IDR142,965.07 -
Hirschmann Test & Measurement Black Hook Clip, 2A Rating, 2mm Tip Size
IDR118,211.03 -
3M Black Hook Clip
IDR157,859.45 -
Fluke Grey, Red Hook Clip
IDR1,027,922.00 -
Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size
IDR165,726.20 -
Hirschmann Test & Measurement Red Hook Clip, 20A Rating, 4.3mm Tip Size
IDR158,174.12 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
IDR181,774.37 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
IDR144,643.31 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
IDR162,894.17 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
IDR120,518.61 -
Hirschmann Test & Measurement Red Hook Clip, 10A Rating
IDR221,003.23 -
Hirschmann Test & Measurement Black Hook Clip, 10A Rating
IDR228,450.42 -
Staubli 4A Red Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
IDR258,344.07 -
Staubli 4A Black Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
IDR258,344.07 -
Hirschmann Test & Measurement 10A Black/Red Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
IDR428,160.98 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
IDR164,887.08 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
IDR145,377.54