Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Copper Contact, 10A, Blue
IDR31,152.33 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Green
IDR31,152.33 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Red
IDR251,840.89Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Yellow
IDR31,152.33 -
Mueller Electric Crocodile Clip, Copper Contact, 200A
IDR297,048.48 -
Mueller Electric Crocodile Clip, Copper Contact, 200A, Red
IDR105,519.34 -
Mueller Electric Crocodile Clip, Copper Contact, 20A, Black
IDR31,047.44 -
-17.40%
Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
IDR28,110.52IDR23,914.92 -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Black
IDR493,192.78 -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Red
IDR483,333.12 -
Mueller Electric Crocodile Clip, Copper Contact, 40A
IDR177,578.77Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 5A
IDR72,583.88Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 75A
IDR69,437.18 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Black
IDR54,018.35 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Red
IDR54,018.35 -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
IDR964,988.00Pack (1 Pack of 50) -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
IDR259,078.30Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black, Red
IDR137,930.35 -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Red
IDR256,980.50Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
IDR14,999.27 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
IDR169,816.91Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Red
IDR169,816.91Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
IDR18,565.53 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Black
IDR115,903.45