Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
IDR115,064.33 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 5A
IDR48,878.74Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR20,033.99 -
Mueller Electric Crocodile Clip, Stainless Steel Contact, 10A
IDR103,736.21Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 100A
IDR150,726.93 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Black
IDR50,347.20 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Red
IDR49,088.52 -
Mueller Electric Red Hook Clip, 10A Rating
IDR56,430.82 -
Mueller Electric Red Hook Clip, 3A Rating
IDR138,769.47 -
Orbitec Crocodile Clip, Black
IDR110,868.73Pack (1 Pack of 10) -
Orbitec Crocodile Clip, Red
IDR110,868.73Pack (1 Pack of 10) -
Pico Technology Hook Clip
IDR577,839.01 -
RS PRO Crocodile Clip, 10A, Black, Red
IDR136,461.89 -
RS PRO Crocodile Clip, 25A
IDR38,284.85 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red
IDR130,273.38 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A
IDR262,225.00Pack (1 Pack of 10) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
IDR47,934.73 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
IDR116,637.68Pack (1 Pack of 10) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR42,270.67 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR121,252.84Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, 30A
IDR715,454.69Pack (1 Pack of 5) -
Sato Parts Crocodile Clip, Brass Contact, Black
IDR119,050.15Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
IDR199,081.22Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
IDR275,755.81Pack (1 Pack of 10)