Electrical Test Equipment
Non-contact voltage detectors are a highly reliable and safe way to detect live wires and conductors without coming into contact with them. They can be used in a wide range of environments due to their compact and portable design, making them perfect for working on the go.Non-contact voltage & magnetic field indicators feature a wide range of features to enhance the user experience, making it easier to identify live currents and magnetic fields. LED lights are often included to indicate when the device is in contact with a live voltage, in some cases this is also accompanied with a beeping noise.How do they work?Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current (Alternating current). Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.At RS, we offer a wide range of reliable non-contact voltage testers suitable for DIY enthusiasts at home to electrical engineers. The user-friendly devices ensure quick and efficient testing of voltage in a range of applications and can be used by anyone from a homeowner carrying out renovations to an electrical engineer.
-
RS PRO, LCD Voltage tester, 1000V ac/dc, Battery Powered, CAT III 1000V
IDR1,282,280.25 -
RS PRO 75 mm blade 3.5mm blade tip Mains Tester Screwdriver with Neon Indicator
IDR87,478.26 -
RS PRO Circuit Breaker Finder
IDR1,055,508.07 -
RS PRO Non Contact Voltage Indicator 400V ac
IDR273,867.79 -
RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max
IDR842,581.37 -
RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
IDR906,983.83 -
RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V
IDR4,917,138.31 -
RS PRO Magnetic Field Detector 0.3mT 1000V ac
IDR524,659.78 -
RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac
IDR733,810.44 -
RS PRO Non Contact Voltage Indicator 1000V ac
IDR304,076.11 -
RS PRO ATEX Magnetic Field Detector 0.3mT
IDR1,270,952.13 -
RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac
IDR1,046,277.75 -
RS PRO RS VP-4 Non Contact Voltage Indicator, 50V ac to 1000V ac
IDR697,308.72 -
RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V
IDR283,203.00 -
RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac
IDR320,963.40 -
RS PRO IVP-1 Non Contact Voltage Detector, 100V ac to 1000V ac
IDR432,146.80 -
RS PRO Volt-Stick SOUND Non Contact Voltage Detector, 230V ac to 1000V ac
IDR429,524.55 -
RS PRO Volt-Stick PRO Non Contact Voltage Detector, 230V ac to 1000V ac
IDR839,749.34 -
RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V
IDR2,141,748.91 -
RS PRO IVT-10, LED Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V
IDR912,857.67