Electronic Component Testing
LCR Meters are electronic test equipment used to measure the inductance (L), capacitance (C) and resistance (R) of an electronic component.When there is a change in the current flowing through a conductor, a corresponding change is induced in the voltage in it and in conductors surrounding it. This property is known as inductance. The ability of a body or a conductor to store electrical charge is known as capacitance. The opposition that a conductor offers to passaging electric current through it is called resistance.Most LCR meters use AC signals to measure the impedance of components. When using an LCR meter make sure you are using the correct settings as the wrong settings can cause poor measurement accuracy. Both analogue and digital LCR meters are available. The analogue is less expensive, and the digital variety are seen to be more accurate.What are the uses of an LCR Meter?A digital LCR meter is used to measure the impedance flowing through a Device Under Test (DUT). It measures the voltage (V) across it, the current (I) flowing through it, and the phase angle between current and voltage. Subsequently, you can determine all the impedance parameters from these three factors.Thus, an LCR meter measures the following parameters related to a circuit:InductanceCapacitanceResistanceDissipation factorQuality factorCurrentVoltagePhase angle between the current and voltageConductanceWhat are the types of LCR Meters?Handheld LCR meters: Small, lightweight and portable. They have multiple test frequency and the data it captures can be transferred to a PC via a USB port. Typically used in field operations.Benchtop LCR meters: Big and bulky. They can be operated on programmable frequencies and can be controlled via a computer.Techniques used with LCR MetersBridge Method: This method is used for measuring frequencies below 100 kHz.LCR Measurement by Current-Voltage Technique: Using this method, the LCR measurement of a component is done by measuring the current and voltage. Then the impedance values are found out from these two quantities.
-
Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H
IDR5,559,170.00 -
Aoip Instrumentation OM 17 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement
IDR81,457,783.78 -
BK Precision BK878B Handheld LCR Meter 20mF, 10 MΩ, 1000H
IDR5,975,897.97 -
BK Precision BK879B Handheld LCR Meter 20mF, 10 MΩ, 1000H
IDR7,753,783.47 -
BK Precision BK880 Handheld LCR Meter 20mF, 10 MΩ, 1000H
IDR11,321,616.82 -
Chauvin Arnoux CA 6255 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement
IDR88,946,824.89 -
Cropico DO4002 AA Ohmmeter, Maximum Resistance Measurement 400 Ω, Resistance Measurement Resolution 1μΩ, Measurement
IDR19,139,383.19 -
Cropico DO7 Rechargeable Ohmmeter, Maximum Resistance Measurement 60 Ω, Resistance Measurement Resolution 100nΩ,
IDR58,159,931.65 -
Cropico Resistance Decade Box, Resistance Resolution 0.001Ω, Absolute Maximum Resistance Measurement 100Ω
IDR28,089,017.55 -
Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ
IDR6,328,433.26 -
ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 11.111MΩ
IDR5,060,522.94 -
ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ
IDR3,495,669.03 -
ideal-tek ST-LED Component Tester Component
IDR3,287,777.05 -
Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H
IDR7,221,466.72 -
Keysight Technologies U1733C Handheld LCR Meter 20mF, 200 MΩ, 2000H
IDR8,257,779.92 -
Keysight Technologies U1782B SMD Tweezer LCR Meter Tweezer
IDR2,105,352.08 -
Megger DLR010X Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2000 Ω, Resistance Measurement Resolution
IDR99,208,528.26 -
Peak DCA55 Component Tester Component, Model DCA55
IDR1,196,899.79 -
Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ
IDR3,537,100.58 -
Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H
IDR1,879,523.91 -
Rhopoint A210-091 PP3 Ohmmeter, Maximum Resistance Measurement 200 Ω, Resistance Measurement Resolution 100μΩ,
IDR20,239,889.07 -
RS PRO Component Tester Component
IDR5,294,008.08 -
RS PRO Component Tester, Resistance Measurement Resolution 100mΩ, Capacitance Measurement Resolution 1pF Component LCD
IDR836,707.53 -
RS PRO LCR Meter Chip Test Fixture
IDR4,117,561.84