Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
IDR359,038.47 -
Digilent Miniature Test Clip, 1.27mm Tip Size
IDR293,901.78 -
Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
IDR251,736.00Pack (1 Pack of 2) -
-42.70%
Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
IDR146,846.00IDR77,199.04 -
Fluke Red Mini Test Clip, 5A Rating, 2.79mm Tip Size
IDR251,736.00Pack (1 Pack of 2) -
-42.70%
Fluke Red, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
IDR146,846.00IDR77,199.04 -
Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size
IDR1,122,323.00 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
IDR159,223.02 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
IDR179,047.23 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
IDR103,526.43 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
IDR103,945.99 -
Hirschmann Fixed, Test Probe, 60V dc, 16A, 2mm Tip Size
IDR76,569.70 -
Hirschmann Fixed, Test Probe, 60V dc, 1A, 2mm Tip Size
IDR83,597.33 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
IDR67,129.60 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
IDR56,221.04 -
Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size
IDR365,751.43 -
Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR104,890.00 -
Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR119,889.27 -
Hirschmann Test & Measurement 35A, Green Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR122,301.74 -
Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR104,890.00 -
Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
IDR120,308.83 -
Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
IDR103,631.32 -
RS PRO 15A, Black, Red Binding Post - 7.2mm Hole Diameter
IDR41,011.99 -
RS PRO 30A, Black, Red Binding Post and Gold Plated - 7.2mm Hole Diameter
IDR88,527.16