Schaffner, FN2070 36A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase

RS Stock No.:
7761162
Mfr. Prt No.:
FN2070-36-08
Brand:
Schaffner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7761162
Product description Schaffner, FN2070 36A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2070-36-08

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7761162
Product description Schaffner, FN2070 36A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2070-36-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FN 2070 Series

Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Note

FN2070 filters are also available as single- stage filters (FN2020 series)

APPROVALS : UL recognised, CSA Certified, VDE

Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available

L219292-10

Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 36 A
Maximum Voltage Rating 250 V ac
Mounting Type Chassis Mount
Termination Style Stud
Number of Phases 1
Series FN2070
Number of Stages Two Stage
Operating Frequency 400 Hz
Length 156 mm
Depth 45.4 mm
Height 57.5 mm
Capacitance 2.2 μF, 4.7 nF
Dimensions 156 x 45.4 x 57.5 mm
Inductance 1.23 mH
Minimum Operating Temperature -25 °C
Leakage Current 0.867 mA
Maximum Operating Temperature +100 °C
Resistance 220 kΩ
Power Loss 13.1 W
Checking stock...
IDR
1,243,261.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,243,261.17
*price per unit indicative
"Schaffner, FN2070 36A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products