TE Connectivity Crimp Extraction Tool Pin, Socket Contact, Contact size 2.5mm
- RS Stock No.:
- 3957634
- Mfr. Prt No.:
- 1-1579007-8
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3957634 |
Product description | TE Connectivity Crimp Extraction Tool Pin, Socket Contact, Contact size 2.5mm |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-1579007-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
TE Connectivity Insertion and Extraction Tooling
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design
Spare tubes are also available:
• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Overall Length | 14.3 mm |
Contact Size | 2.5 mm |
Contact Type | Pin, Socket |