Cable Spiral Wrapping
Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product’s lifespan and reduce the risk of user injury, such as accidental tripping.What is cable spiral wrap made from?Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.Features and BenefitsCable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.What is cable spiral wrap used for?Organising wires in office environments from computers to servers and other peripherals.Bundling hoses together in automotive applications.Preventing pets or pests chewing cables.
-
HellermannTyton Spiral Wrap, I.D 9mm 100mm PA 6 nylon SBPAV0 Series
IDR3,299,524.73Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE)
IDR239,044.31 -
HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPE Series
IDR1,307,663.63Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPE Series
IDR572,594.51 -
HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPE Series
IDR1,078,583.87Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPEFR Series
IDR1,658,835.35Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPEFR Series
IDR2,072,206.84Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 9mm 100mm PTFE SBPTFE Series
IDR4,068,368.43Reel (1 Reel of 5 Metres) -
Richco Spiral Wrap, I.D 20mm 50.8mm Polyethylene
IDR260,022.31 -
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
IDR416,413.30Reel (1 Reel of 30 Metres) -
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
IDR414,105.72Reel (1 Reel of 30 Metres) -
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
IDR55,696.59Reel (1 Reel of 5 Metres) -
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
IDR41,536.44Reel (1 Reel of 5 Metres) -
RS PRO Spiral Wrap, I.D 10.3mm 32mm Polyethylene
IDR706,434.15Reel (1 Reel of 30 Metres) -
RS PRO Spiral Wrap, I.D 10.3mm 32mm Polyethylene
IDR733,810.44Reel (1 Reel of 30 Metres) -
RS PRO Spiral Wrap, I.D 10.3mm 32mm Polyethylene
IDR222,891.25Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 10.6mm 32mm Nylon
IDR403,721.61Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 12mm 35mm Nylon
IDR817,407.77Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 12mm 35mm Polyethylene
IDR273,762.90Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 12mm 35mm Polyethylene
IDR718,811.17Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 13.4mm 16mm Nylon 6
IDR893,348.13Reel (1 Reel of 5 Metres) -
RS PRO Spiral Wrap, I.D 15mm 35mm Polyethylene
IDR267,154.83Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 20mm 23mm PA 6 nylon
IDR1,381,086.63Reel (1 Reel of 5 Metres) -
RS PRO Spiral Wrap, I.D 25mm 25mm PA 6 nylon
IDR1,631,983.51Reel (1 Reel of 5 Metres)