Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
RS PRO Black 0.12 mm² Harsh Environment Wire, 26 AWG, 7/0.15 mm, 250m
IDR374,771.97Reel (1 Reel of 250 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Green 30m Reel, 24 AWG, PVC, +105°C
IDR382,114.27Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Blue 30m Reel, 24 AWG, PVC, +105°C
IDR397,323.32Reel (1 Reel of 30 Metres) -
RS PRO White 0.08 mm² PTFE Equipment Wire, 28 AWG, 7/0.12 mm, 100m
IDR412,742.15Reel (1 Reel of 100 Metres) -
-12.50%
RS PRO Red 0.22 mm² Harsh Environment Wire, 24 AWG, 7/0.2 mm, 250m
IDR577,209.67IDR425,538.73Reel (1 Reel of 250 Metres) -
-12.50%
RS PRO Black 0.22 mm² Harsh Environment Wire, 24 AWG, 7/0.2 mm, 250m
IDR577,209.67IDR425,538.73Reel (1 Reel of 250 Metres) -
Alpha Wire Green/Yellow 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m
IDR432,881.03Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Black 30m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
IDR432,881.03Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Red 30m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
IDR437,286.41Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Grey 30m Reel, 22 AWG, PVC, 105°C
IDR442,845.58Reel (1 Reel of 30) -
RS PRO Red 0.12 mm² PTFE Equipment Wire, 26 AWG, 7/0.15 mm, 25m
IDR451,027.00Reel (1 Reel of 25 Metres) -
RS PRO Pink 0.12 mm² Harsh Environment Wire, 26 AWG, 7/0.15 mm, 25m
IDR451,027.00Reel (1 Reel of 25 Metres) -
RS PRO White 0.12 mm² PTFE Equipment Wire, 26 AWG, 7/0.15 mm, 25m
IDR451,027.00Reel (1 Reel of 25 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Yellow 30m Reel, 22 AWG, PVC, 80°C
IDR451,971.01Reel (1 Reel of 30) -
RS PRO Black 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 25m
IDR471,585.44Reel (1 Reel of 25 Metres) -
RS PRO White 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 25m
IDR507,352.93Reel (1 Reel of 25 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, White 30m Reel, 24 AWG, PVC, +105°C
IDR508,087.16Reel (1 Reel of 30 Metres) -
RS PRO Red 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 25m
IDR510,080.07Reel (1 Reel of 25 Metres) -
RS PRO Red 0.6 mm² Harsh Environment Wire, 20 AWG, 19/0.2 mm, 100m
IDR520,464.18Reel (1 Reel of 100 Metres) -
RS PRO Grey 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
IDR541,966.63Reel (1 Reel of 100 Metres) -
RS PRO Black 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 25m
IDR571,230.94Reel (1 Reel of 25 Metres) -
TE Connectivity White 0.08 mm² Harsh Environment Wire, 44A Series, 28 AWG, 7/36 AWG, 100m
IDR577,104.78Reel (1 Reel of 100 Metres) -
Alpha Wire High Temperature Wire 0.15 mm² CSA, White 30.5m Reel, 26, PTFE, 200°C, 2843 Series
IDR582,034.61Reel (1 Reel of 30 Metres) -
RS PRO Black 0.12 mm² PTFE Equipment Wire, 26 AWG, 7/0.15 mm, 25m
IDR588,537.79Reel (1 Reel of 25 Metres)