Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Red 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
IDR2,590,887.89Reel (1 Reel of 305 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Red 30m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
IDR882,964.02Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, White 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
IDR2,477,292.02Reel (1 Reel of 305 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, White 30m Reel, 22 AWG, PVC, +105°C
IDR708,846.62Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Yellow 30m Reel, 22 AWG, PVC, 80°C
IDR451,971.01Reel (1 Reel of 30) -
Alpha Wire High Temperature Wire 0.06 mm² CSA, Blue 30.5m Reel, 30, PTFE, 200°C, 2841 Series
IDR1,744,635.37Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.06 mm² CSA, Brown 30.5m Reel, 30, PTFE, 200°C, 2841 Series
IDR1,744,635.37Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.06 mm² CSA, Red 30.5m Reel, 30, PTFE, 200°C, 2841 Series
IDR2,099,268.46Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Blue 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR1,994,798.02Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Blue 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR1,465,208.41Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Green 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR886,320.50Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Green 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR2,398,624.52Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Grey 30.5m Reel, 28, PTFE, 200°C, Premium Series
IDR886,320.50Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Orange 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR1,661,982.05Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Purple 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR886,320.50Reel (1 Reel of 30 Metres) -
-12.50%
Alpha Wire High Temperature Wire 0.09 mm² CSA, White 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR886,320.50IDR780,906.05Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Yellow 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR1,994,798.02Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Yellow 30.5m Reel, 28, PTFE, 200°C, 2842 Series
IDR886,320.50Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.14 mm² CSA, Black 30.5m Reel, 26, PTFE, 200°C, 2843 Series
IDR1,960,708.77Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.14 mm² CSA, Grey 30.5m Reel, 26, PTFE, 200°C, Premium Series
IDR1,758,375.96Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.14 mm² CSA, Red 30.5m Reel, 26, PTFE, 200°C, 2843 Series
IDR1,960,708.77Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.14 mm² CSA, White 30.5m Reel, 26, PTFE, 200°C, 2843 Series
IDR1,960,708.77Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.14 mm² CSA, Yellow 30.5m Reel, 26, PTFE, 200°C, 2843 Series
IDR1,667,960.78Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.15 mm² CSA, Black 30.5m Reel, 26, PTFE, 200°C, 2843 Series
IDR3,006,252.29Reel (1 Reel of 30 Metres)