Magnetic Tape
A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.What are magnets made from?Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into ‘soft’ materials like iron which can be magnetised but do not stay magnetised and ‘hard’ materials like ferrite, which can stay magnetised.What does Pull force mean?Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate. What is Gauss?Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.Which metals are magnetic?Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.
-
Eclipse Pot Magnet 25mm Ferrite, 4kg Pull
IDR179,466.79Bag (1 Bag of 2) -
Eclipse Pot Magnet 25mm Hook Ferrite, 4kg Pull
IDR354,633.09 -
Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull
IDR381,904.49 -
Eclipse Pot Magnet 32mm Male Thread Ferrite, 8kg Pull
IDR283,203.00Bag (1 Bag of 2) -
Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull
IDR161,530.60Pack (1 Pack of 2) -
Eclipse Pot Magnet 32mm Threaded Hole Samarium Alloy, 22kg Pull
IDR819,925.13 -
Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull
IDR916,738.60Pack (1 Pack of 2) -
Eclipse Pot Magnet 36mm Hook Ferrite, 10kg Pull
IDR254,672.92 -
Eclipse Pot Magnet 40mm Ferrite, 12.5kg Pull
IDR302,607.65Bag (1 Bag of 2) -
Eclipse Pot Magnet 40mm Threaded M5 Ferrite, 12.5kg Pull
IDR196,039.41Pack (1 Pack of 2) -
Eclipse Pot Magnet 50 (Dia.)mm Ferrite, 22kg Pull
IDR487,948.28 -
Eclipse Pot Magnet 50mm Threaded Hole M8 Ferrite, 15kg Pull
IDR190,060.68 -
Eclipse Pot Magnet 63mm Threaded Hole M8 Ferrite, 35kg Pull
IDR185,340.63 -
Eclipse Pot Magnet 66mm Hook Ferrite, 25kg Pull
IDR432,671.25 -
Eclipse Pot Magnet 66mm Hook Ferrite, 25kg Pull
IDR321,592.74 -
Eclipse Pot Magnet 6mm Samarium Alloy, 0.5kg Pull
IDR86,429.36Pack (1 Pack of 2) -
Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull
IDR101,533.52 -
Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull
IDR550,987.17 -
Eclipse Pot Magnet 80mm Ferrite, 60kg Pull
IDR357,674.90 -
Eclipse Pot Magnet 80mm Threaded Hole M10 Ferrite, 55kg Pull
IDR437,286.41 -
Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull
IDR301,558.75Pack (1 Pack of 2) -
Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull
IDR742,306.53 -
Eclipse U Shape Horseshoe Magnet 57mm Aluminium Alloy, 23.5kg Pull
IDR1,321,299.33