PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Siemens - PLC I/O Module for use with SIMATIC S7-300 Series, 125 x 40 x 120 mm, Digital, SIMATIC S7-300 Series, 20.4
IDR9,987,940.47 -
Siemens - PLC I/O Module, Analogue, Digital, Analogue, Digital, 6ES7155, 28.8 V dc, SIMATIC
IDR1,176,760.91 -
Siemens - PLC Power Supply for use with AS-I Power Supply Unit, 125 x 120 x 125 mm, 3RX950
IDR17,190,526.99 -
Siemens - PLC Power Supply for use with AS-I Power Supply Unit, 125 x 50 x 125 mm, 3RX950
IDR5,234,850.12 -
Siemens - PLC Programming Software for use with LOGO! 8 Series
IDR1,570,832.64 -
Siemens - Terminal for use with ET 200S Power Modules
IDR289,811.07 -
Siemens - Tool for use with PROFIBUS FastConnect Bus Cable
IDR1,711,804.80 -
Siemens 6GK1901-0DB20-6AA0 Data Acquisition Connector for ET 200eco Series
IDR1,050,683.13 -
Siemens 6GK1905-0EA10 Data Acquisition Bracket for RS485 Network
IDR3,274,875.58Pack (1 Pack of 5) -
Siemens 6GK1905-0EB10 Data Acquisition Connector for RS485 Network
IDR3,670,310.88Pack (1 Pack of 5) -
-27.10%
Siemens 6GK5008-0BA10-1AB2 Data Acquisition
IDR2,812,940.02IDR2,300,657.26 -
Siemens 6GK7142-7BX00-0AX0
IDR8,263,653.76 -
Siemens KTP 400 Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272pixels
IDR8,179,322.20 -
Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
IDR14,939,587.59 -
Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
IDR14,939,587.59 -
Siemens LOGO! I/O module - 2 Inputs, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR2,669,870.06 -
Siemens LOGO! I/O module - 2 Inputs, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR2,267,721.80 -
Siemens LOGO! I/O module - 4 Inputs, 4 Outputs, Digital, For Use With LOGO! 8, LOGO! 8.2, Ethernet Networking
IDR1,672,471.05 -
Siemens LOGO! I/O module - 4 Inputs, 4 Outputs, Relay, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR1,813,023.65 -
Siemens LOGO! I/O module - 4 Inputs, 4 Outputs, Relay, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR1,646,668.11 -
Siemens LOGO! I/O module - 4 Inputs, 4 Outputs, Relay, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR1,945,709.50 -
Siemens LOGO! I/O module - 8 Inputs, 8 Outputs, Digital, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR2,759,026.56 -
Siemens LOGO! I/O module - 8 Inputs, 8 Outputs, Relay, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR2,738,573.01 -
Siemens LOGO! I/O module, 2 Outputs, Analogue, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
IDR3,171,034.48