Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Omron Resistance Monitoring Relay With SPDT Contacts, 3 Phase
IDR2,375,443.83 -
Omron Resistance Monitoring Relay With SPDT Contacts, 3 Phase
IDR2,302,755.06 -
Omron Temperature Monitoring Relay With SPDT Contacts
IDR2,564,140.94 -
Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR2,984,749.84 -
Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR2,398,204.96 -
Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR2,255,135.00 -
Omron Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR2,251,149.18 -
Pepperl + Fuchs S1SD Series Signal Conditioner
IDR4,369,717.40 -
Pepperl + Fuchs S1SD Series Signal Conditioner
IDR3,988,756.92 -
PHASE LOSS, SEQUENCE BALANCE MONITOR
IDR730,349.07 -
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
IDR1,084,457.71IDR731,607.75 -
Phoenix Contact - Expansion Module, Frequency
IDR4,033,754.73 -
Phoenix Contact - Expansion Module, Frequency
IDR3,029,747.65 -
Phoenix Contact FBST Series Busbar
IDR429,944.11 -
-10.00%
Phoenix Contact MACX MCR Series Galvanic Isolator
IDR4,016,133.21IDR2,942,793.84 -
Phoenix Contact MACX MCR Series Galvanic Isolator
IDR3,469,131.86 -
Phoenix Contact MACX MCR Series Isolator
IDR3,887,538.07 -
Phoenix Contact MACX MCR Series Repeater power supply
IDR7,711,722.58 -
Phoenix Contact MACX MCR Series Voltage Measuring Transducer
IDR6,364,830.09 -
Phoenix Contact MCR Series Current Limit Switch
IDR3,725,483.02 -
Phoenix Contact ME Series Power Bus Connector
IDR219,639.66 -
Phoenix Contact MINI MCR Series Adjustable Threshold Switch
IDR3,955,087.23 -
Phoenix Contact MINI MCR Series Configurable Frequency Converter
IDR5,633,432.12 -
-38.50%
Phoenix Contact MINI MCR Series Configurable Temperature Transducer
IDR4,919,550.78IDR3,164,321.52