Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Idec Contact Block Mounting Adaptor for use with Various
IDR18,880.20 -
Idec Emergency Stop Push Button Panel Mount, 16.2mm Cutout, Single Pole Double Throw (SPDT), IP65
IDR659,023.87 -
Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65
IDR636,787.19 -
Idec HW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
IDR715,979.14 -
Idec HW Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NO/NC
IDR530,114.06 -
Idec HWAV Nameplate for use with Various
IDR102,372.64 -
Idec Mounting Hole Plug for 22 mm HW Series Pilot Switches
IDR133,629.86 -
Idec Padlock Cover for HW Series
IDR257,504.95 -
Idec XA Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
IDR656,191.84 -
Idec XA Legend Plate
IDR81,289.75 -
Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65
IDR1,927,983.09 -
Idec XW1E Emergency Stop Push Button Panel Mount, 22mm Cutout, 4NC, IP65
IDR875,726.61 -
Idec YW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
IDR295,684.91 -
Idec YW Illuminated Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
IDR412,951.93 -
Idec YW Illuminated Emergency Stop Push Button Panel Mount, 22mm Cutout, NC, IP65
IDR359,982.48 -
Idec, CW Illuminated White Flush Push Button, NO, 22mm Momentary Screw
IDR596,089.87 -
Idec, YW Illuminated Blue Mushroom Push Button Complete Unit, NO, 22mm Momentary Screw
IDR150,412.26 -
Idec, YW Illuminated Blue Push Button Complete Unit, NO, 22mm Maintained Screw
IDR345,717.44 -
Idec, YW Illuminated Green Extended Push Button Complete Unit, NO, 22mm Maintained Screw
IDR405,085.18 -
Idec, YW Illuminated Green Extended Push Button Complete Unit, NO, 22mm Momentary Screw
IDR167,404.44 -
Idec, YW Illuminated Green Push Button Complete Unit, NO, 22mm Maintained Screw
IDR357,779.79 -
Idec, YW Illuminated Red Extended Push Button Complete Unit, NO, 22mm Momentary Screw
IDR193,836.72 -
Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Maintained Screw
IDR400,050.46 -
Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Momentary Screw
IDR460,781.77