Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
Hammond 1401 Grey, Aluminium & Steel Instrument Case, 305 x 203 x 229mm
IDR2,646,060.03 -
Hammond 1401 Grey, Aluminium & Steel Instrument Case, 356 x 254 x 127mm
IDR2,420,756.31 -
Hammond 1427 series 42 x 8 x 51.36mm DIN Rail Clip for use with 35 mm DIN Rail
IDR152,510.06 -
Hammond 1427 series DIN Rail Clip for use with 35 mm DIN Rail
IDR91,568.97 -
Hammond 1455 Silver Anodised Aluminium Enclosure, 160 x 81.13 x 30.13mm
IDR275,441.14 -
Hammond 1455 Silver Anodised Aluminium Handheld Enclosure, 160 x 103 x 30.5mm
IDR457,005.73 -
Hammond 1455, Black Aluminium Enclosure, IP54, 120 x 78 x 43mm
IDR265,686.37 -
Hammond 1455, Black Aluminium Enclosure, IP54, 160 x 125 x 51.5mm
IDR512,282.76 -
Hammond 1455, Black Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
IDR553,294.75 -
Hammond 1455, Silver Aluminium Enclosure, IP54, 120 x 78 x 43mm
IDR243,764.36 -
Hammond 1455, Silver Aluminium Enclosure, IP54, 80 x 54 x 23mm
IDR182,823.27 -
Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 120 x 103 x 53mm
IDR279,741.63 -
Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
IDR526,233.13 -
Hammond 1457, Silver Anodised Aluminium Enclosure, IP65, Flanged, 58.61 x 108 x 191mm
IDR638,884.99 -
Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm
IDR915,060.36 -
Hammond 1488, Sloped Front, Steel, 305 x 406 x 233mm Desktop Enclosure, Grey
IDR4,028,615.12 -
Hammond 1550, Black Die Cast Aluminium Enclosure, IP54, Shielded, 222 x 146 x 55mm
IDR396,798.87 -
Hammond 1551, Black ABS Enclosure, IP54, 35 x 35 x 20mm
IDR32,830.57 -
Hammond 1551, Black ABS Enclosure, IP54, Flanged, 50 x 50 x 20mm
IDR37,026.17 -
Hammond 1551, Grey ABS Enclosure, IP54, 50 x 35 x 20mm
IDR34,508.81 -
Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 35 x 35 x 20mm
IDR32,096.34 -
Hammond 1551, Grey ABS Enclosure, IP54, Flanged, 50 x 35 x 15mm
IDR33,879.47 -
Hammond 1553 Black ABS Handheld Enclosure, 117.2 x 79 x 24mm
IDR126,812.01 -
Hammond 1553 Black ABS Handheld Enclosure, 117.2 x 79 x 24mm
IDR130,902.72