Enclosures
A case for your Raspberry Pi will help to keep it safe and protected, especially on the move. Cases are designed with enough space to secure your development board as well as add ons and peripherals like cameras and HATs.Whether you’re looking for your board’s first case or an upgrade, take a look at our range of stylish covers and cases. We’ve got a choice of sizes, colours and options tailored to specific boards – including Raspberry Pi 4 cases.Types of Raspberry Pi CasesRaspberry Pi cases come in different sizes in order to fit and protect different versions of Raspberry Pi boards such as the Raspberry Pi 4 Model B case, Raspberry Pi 3 case and Raspberry screen cases. We stock Official Raspberry Pi cases as well as other quality brands. RPi cases are designed to fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Features of Raspberry Pi CasesDesigned for use with specific boards – please check compatibilityConstructed from metal or robust plasticInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsEnclosures with modular construction fro design flexibility and access to GPIO pinCut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio-video jacksLED apertures that allow status LEDs to be visible through the caseLens aperture for a cameraWall or DIN rail mounting featuresRubber feetWe have a selection of cooling fans and heatsinks that can be installed for better thermal management to keep your Raspberry Pi cool when in operation.
-
ABS 340200 5U ENCLOSURE
IDR387,253.88 -
ALUMINIUM ENCLOSURE, GREY, 230X200X110MM
IDR2,421,805.21 -
LIGHT GREY MILD STEEL CASE,200X200X100MM
IDR556,651.23 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR693,218.01 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR612,138.04 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR548,260.03 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR596,509.43 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
IDR456,376.39 -
RS PRO 140 → 260mm Pole Mounting Kit for use with Wall Box
IDR2,755,565.19 -
RS PRO 248 x 348mm Mounting Plate for use with 400 x 300 Enclosure
IDR398,162.44 -
RS PRO 68 x 50 x 15.8mm Air Vent for use with RS PRO GRP Wall Boxes
IDR169,292.46 -
RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, 34 x 98 x 64mm ATEX, IECEx
IDR296,733.81 -
RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, 90 x 360 x 160mm ATEX, IECEx
IDR2,725,251.98 -
RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, 91 x 160 x 160mm ATEX, IECEx
IDR1,668,170.56 -
RS PRO Aluminium Enclosure, IP66, 180 x 330 x 230mm ATEX, IECEx
IDR5,539,136.01 -
RS PRO Aluminium Enclosure, IP66, 81 x 100 x 100mm ATEX, IECEx
IDR1,028,866.01 -
RS PRO Aluminium Enclosure, IP66, 81 x 122 x 120mm ATEX, IECEx
IDR1,301,160.45 -
RS PRO Aluminium Enclosure, IP66, 81 x 220 x 120mm ATEX, IECEx
IDR1,561,707.21 -
RS PRO Beige ABS Instrument Case, 50 x 100 x 130mm
IDR119,259.93 -
RS PRO Black ABS Enclosure, 112 x 62 x 31mm
IDR187,228.65 -
RS PRO Black ABS Enclosure, 125 x 125 x 25mm
IDR235,058.49 -
RS PRO Black ABS Enclosure, 125 x 125 x 45mm
IDR275,021.58 -
RS PRO Black ABS Enclosure, 184.15 x 139.69 x 38.1mm
IDR334,389.32 -
RS PRO Black ABS Enclosure, Flanged, 105 x 70 x 35mm
IDR93,142.32