Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
Marl Green Indicator, 110V ac, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR592,313.83 -
Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
IDR747,446.14 -
Marl Green Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR306,278.80 -
Marl Green Indicator, 2.8V, 8mm Mounting Hole Size
IDR65,975.81 -
Marl Green Indicator, 24V dc, 12.7mm Mounting Hole Size
IDR712,412.88 -
Marl Green Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR311,418.41 -
Marl Green Indicator, 5V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR422,811.59 -
Marl Red Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
IDR674,862.26 -
Marl Red Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR550,567.61 -
Marl Red Indicator, 12V dc, 6.4mm Mounting Hole Size
IDR192,682.93 -
Marl Red Indicator, 24 → 28V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR485,116.25 -
Marl Red Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR426,797.41 -
Marl Yellow Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
IDR863,559.37 -
Marl Yellow Indicator, 2.8V, 8mm Mounting Hole Size
IDR96,498.80 -
Marl Yellow Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
IDR547,211.13 -
Panel Mount Indicator Lens Domed Style, Green, 11/16in diameter
IDR97,862.37 -
Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long
IDR123,245.75 -
Panel Mount Indicator Lens Round Style, Blue, 16mm diameter
IDR57,794.39Pack (1 Pack of 5) -
Panel Mount Indicator Lens Round Style, Red, 15mm diameter
IDR57,794.39Pack (1 Pack of 5) -
RS PRO Blue Indicator, 110V ac, 8mm Mounting Hole Size, IP67
IDR126,287.56 -
RS PRO Blue Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination, IP67
IDR322,641.64 -
RS PRO Blue Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination
IDR217,541.86 -
RS PRO Blue Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67
IDR293,587.11 -
RS PRO Blue Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR336,592.01