Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Green Indicator, 220V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR162,474.61 -
RS PRO Green Indicator, 220V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67
IDR310,159.73 -
RS PRO Green Indicator, 220V ac, 8mm Mounting Hole Size, Solder Tab Termination, IP67
IDR326,732.35 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Lead Wires Termination, IP67
IDR577,419.45 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Solder Tab Termination
IDR340,158.27 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Solder Tab Termination
IDR319,704.72 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Solder Tab Termination
IDR340,368.05 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Solder Tab Termination
IDR253,833.80 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Solder Tab Termination
IDR239,568.76 -
RS PRO Green Indicator, 230V ac, 12mm Mounting Hole Size, IP67
IDR250,162.65 -
RS PRO Green Indicator, 230V ac, 14mm Mounting Hole Size, IP67
IDR322,326.97 -
RS PRO Green Indicator, 230V ac, 14mm Mounting Hole Size, IP67
IDR297,572.93 -
RS PRO Green Indicator, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination, IP67
IDR229,604.21 -
RS PRO Green Indicator, 230V ac, 22mm Mounting Hole Size
IDR392,603.27 -
RS PRO Green Indicator, 230V ac, 25 x 10mm Mounting Hole Size
IDR331,767.07 -
RS PRO Green Indicator, 230V ac, 8mm Mounting Hole Size
IDR239,988.32 -
RS PRO Green Indicator, 230V ac, 8mm Mounting Hole Size
IDR174,432.07 -
RS PRO Green Indicator, 24 → 36V dc, 14mm Mounting Hole Size
IDR285,300.80 -
RS PRO Green Indicator, 24 → 36V dc, 14mm Mounting Hole Size
IDR417,462.20 -
RS PRO Green Indicator, 24 → 36V dc, 22mm Mounting Hole Size
IDR366,800.33 -
-28.90%
RS PRO Green Indicator, 240V, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
IDR146,846.00IDR117,896.36 -
RS PRO Green Indicator, 240V, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
IDR167,194.66 -
RS PRO Green Indicator, 24V ac, 8mm Mounting Hole Size, Solder Tab Termination
IDR135,203.21 -
RS PRO Green Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
IDR134,259.20