Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
IDR22,866.02Pack (1 Pack of 10) -
JST, SH PCB Housing, 1mm Pitch, 2 Way
IDR12,167.24Pack (1 Pack of 10) -
JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry
IDR26,327.39Box (1 Box of 10) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR52,759.67Pack (1 Pack of 50) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR84,646.23Bag (1 Bag of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR55,277.03Pack (1 Pack of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR766,326.34Bag (1 Bag of 1000) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR60,731.31Pack (1 Pack of 50) -
JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR1,312,488.57Bag (1 Bag of 1000) -
JST, VH Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
IDR101,113.96Pack (1 Pack of 50) -
JST, VH Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row Side Entry, Top Entry
IDR28,949.64Bag (1 Bag of 5) -
JST, VH Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row Side Entry, Top Entry
IDR50,347.20Pack (1 Pack of 5) -
JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
IDR19,929.10Pack (1 Pack of 5) -
JST, VH Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row Side Entry, Top Entry
IDR29,369.20Pack (1 Pack of 5) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR857,475.75Pack (1 Pack of 1000) -
-32.30%
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR9,964.55IDR9,020.54Pack (1 Pack of 5) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR949,149.61Pack (1 Pack of 1000) -
-24.20%
JST, VHR Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR11,013.45IDR10,174.33Pack (1 Pack of 5) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
IDR14,369.93Pack (1 Pack of 5) -
JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
IDR38,494.63Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
IDR38,599.52Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR14,055.26Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR15,628.61Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR18,985.09Pack (1 Pack of 10)