Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR909,606.08Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR11,537.90Pack (1 Pack of 5) -
-83.90%
JST, XHP Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
IDR10,908.56IDR2,097.80Pack (1 Pack of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR11,537.90Bag (1 Bag of 5) -
JST, XL Male Connector Housing, 8 Way, 2 Row
IDR66,814.93Pack (1 Pack of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
IDR28,530.08Pack (1 Pack of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
IDR19,299.76Bag (1 Bag of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
IDR24,334.48Box (1 Box of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row Side Entry, Top Entry
IDR22,656.24Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
IDR9,230.32Bag (1 Bag of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
IDR9,649.88Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR11,747.68Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR605,425.08Bag (1 Bag of 1000) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
IDR11,223.23Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
IDR19,194.87Bag (1 Bag of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
IDR20,558.44Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 9 Way, 1 Row Side Entry, Top Entry
IDR22,341.57Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR11,223.23Pack (1 Pack of 5) -
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR21,502.45Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR20,873.11Bag (1 Bag of 10) -
Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR81,919.09Bag (1 Bag of 50) -
Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR3,607,586.66Bag (1 Bag of 1000) -
Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight
IDR71,954.54Bag (1 Bag of 50) -
Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR72,374.10Pack (1 Pack of 10)