Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
TE Connectivity 16 Way Circular Connectors Receptacle
IDR91,778.75 -
TE Connectivity 2 Pole Din Plug
IDR49,088.52 -
TE Connectivity 2 Pole Din Socket
IDR50,871.65 -
TE Connectivity 37 Way Circular Connectors Receptacle
IDR156,705.66 -
TE Connectivity 4 Pole Din Plug
IDR46,256.49 -
TE Connectivity 4 Pole Din Socket, DIN 72585 IP67, IP69, Bayonet
IDR55,696.59 -
TE Connectivity 6 Pole Right Angle Miniature Din Socket, 1A, 30 V ac
IDR29,998.54 -
TE Connectivity 7 Pole Din Socket, DIN 72585 IP69K, Bayonet
IDR44,997.81 -
TE Connectivity 8 Pole Miniature Din Socket
IDR157,125.22 -
TE Connectivity 8 Pole Right Angle Miniature Din Socket, 1A, 30 V ac
IDR61,570.43 -
TE Connectivity 9.5A Female Crimp Circular Connector Contact, Wire size 22 → 18 AWG
IDR276,909.60Pack (1 Pack of 100) -
TE Connectivity Backshell
IDR140,447.71 -
TE Connectivity Cable Mount Circular Connector, 24 Contacts, Socket
IDR147,790.01 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
IDR232,960.69 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
IDR86,009.80 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
IDR90,939.63 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
IDR149,153.58 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
IDR86,848.92 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
IDR82,653.32 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
IDR107,407.36 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
IDR165,831.09 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, Plug
IDR168,872.90 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, Socket
IDR153,244.29 -
TE Connectivity Cable Mount Circular Connector, 4 Contacts, M12 Connector, Plug
IDR157,754.56