D Sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug
IDR783,213.63 -
ERNI KSG 200 25 Way D-sub Connector
IDR152,300.28 -
FCT from Molex F 15 Way Panel Mount D-sub Connector Plug
IDR78,143.05 -
FCT from Molex F 9 Way Panel Mount D-sub Connector Plug
IDR73,632.78 -
FCT from Molex F Series 9 Way Panel Mount D-sub Connector Socket
IDR72,793.66 -
FCT from Molex FKH 15 Way D-sub Connector
IDR274,497.13 -
FCT from Molex FM 17 Way Panel Mount D-sub Connector Socket
IDR171,495.15 -
FCT from Molex FM 24 Way Panel Mount D-sub Connector Socket
IDR214,290.27 -
FCT from Molex FM 8 Way Panel Mount D-sub Connector Plug
IDR58,423.73 -
FCT from Molex FM 9 Way Panel Mount D-sub Connector Plug
IDR100,484.62 -
FCT from Molex FMK 3 Way Cable Mount D-sub Connector Socket
IDR340,577.83 -
FCT from Molex FWD 15 Way Panel Mount D-sub Connector Socket
IDR629,025.33 -
FCT from Molex FWD 25 Way Panel Mount D-sub Connector Plug
IDR579,307.47 -
FCT from Molex FWD 9 Way Panel Mount D-sub Connector Plug
IDR368,268.79 -
FCT from Molex FWD 9 Way Panel Mount D-sub Connector Socket
IDR332,396.41 -
Glenair M83513 37 Way Cable Mount D-sub Connector Plug
IDR6,730,266.85 -
HARTING 0967 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
IDR452,285.68Pack (1 Pack of 10) -
HARTING 13 Way Panel Mount D-sub Connector Plug
IDR124,399.54 -
HARTING 13 Way Panel Mount D-sub Connector Socket
IDR138,349.91 -
HARTING 15 (Signal), 2 (Power/Coax) Way Cable Mount D-sub Connector Plug
IDR92,512.98 -
HARTING 15 (Signal), 2 (Power/Coax) Way Cable Mount D-sub Connector Socket
IDR99,330.83 -
HARTING 15 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
IDR30,418.10 -
HARTING 15 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
IDR32,830.57 -
-15.30%
HARTING 15 Way D-sub Connector
IDR857,580.64IDR529,904.28