D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
TE Connectivity Amplimite Zinc Alloy D Sub Backshell, 25 Way
IDR178,942.34 -
TE Connectivity Amplimite Zinc D Sub Backshell, 15 Way
IDR175,585.86 -
TE Connectivity Amplimite Zinc D Sub Backshell, 15 Way
IDR178,313.00 -
TE Connectivity Amplimite Zinc D Sub Backshell, 15 Way
IDR139,084.14 -
TE Connectivity Amplimite Zinc D Sub Backshell, 15 Way
IDR189,116.67 -
TE Connectivity Amplimite Zinc D Sub Backshell, 25 Way
IDR447,985.19 -
TE Connectivity Amplimite Zinc D Sub Backshell, 25 Way
IDR195,934.52 -
TE Connectivity AMPLIMITE Zinc D Sub Backshell, 37 Way
IDR147,894.90 -
-7.50%
TE Connectivity Amplimite Zinc D Sub Backshell, 37 Way
IDR217,017.41IDR187,543.32 -
TE Connectivity Amplimite Zinc D Sub Backshell, 9 Way
IDR152,195.39 -
TE Connectivity Amplimite Zinc D Sub Backshell, 9 Way
IDR137,405.90 -
TE Connectivity Amplimite Zinc Right Angle D Sub Backshell, 15 Way
IDR296,733.81 -
TE Connectivity AMPRIMITR .50III Zinc D Sub Backshell, 80 Way
IDR249,428.42 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 25, 44 Way
IDR396,903.76 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 25, 44 Way
IDR400,889.58 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 37, 62 Way
IDR399,316.23 -
TE Connectivity Die Cast Zinc D Sub Backshell, 15, 26 Way
IDR295,265.35 -
TE Connectivity HDF Series Strain Relief for use with 9 Way D-Sub Connector
IDR6,398.29 -
TE Connectivity Metal D Sub Backshell, 50 Way
IDR277,014.49 -
TE Connectivity, AMPLIMITE 109 Series size 20 Male Crimp D-sub Connector Contact, Gold over Copper, 28 → 26 AWG
IDR61,465.54 -
TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20
IDR11,409,934.20Bag (1 Bag of 1000) -
TE Connectivity, AMPLIMITE 109 size 20 Female Crimp D-sub Connector Contact, Gold Signal, 24 → 20 AWG,
IDR18,670.42 -
TE Connectivity, AMPLIMITE 109 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWG,
IDR64,507.35Bag (1 Bag of 5) -
TE Connectivity, AMPLIMITE 90 Series size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 →
IDR46,151.60