DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO Grey Feed Through Terminal Block, 0.5 → 2.5 mm², 0.5 → 2.5mm², 300 V
IDR172,753.83 -
RS PRO Grey Feed Through Terminal Block, 12 → 4 AWG, 16mm², 1 kV
IDR355,367.32Pack (1 Pack of 5) -
RS PRO Grey Feed Through Terminal Block, 16 → 6 AWG, 10mm², 1 kV
IDR341,836.51Pack (1 Pack of 5) -
RS PRO Grey Feed Through Terminal Block, 22 → 12 AWG, 800 V
IDR159,747.47Pack (1 Pack of 10) -
RS PRO Grey Feed Through Terminal Block, 22 → 8 AWG, 6mm², 1 kV
IDR252,365.34Pack (1 Pack of 5) -
RS PRO Grey Fused DIN Rail Terminal, 24 → 240 V ac/dc
IDR598,502.34Pack (1 Pack of 5) -
RS PRO Grey Standard Din Rail Terminal, 0.2 → 4 mm², 0.2 → 4mm², 800 V
IDR159,852.36Pack (1 Pack of 10) -
RS PRO Group Marker for DIN Rail Terminal
IDR72,583.88Pack (1 Pack of 5) -
RS PRO Jumper Bar for Terminal Block
IDR560,951.72Pack (1 Pack of 5) -
RS PRO Jumper Bar for Terminal Block
IDR300,195.18Pack (1 Pack of 5) -
RS PRO Jumper for Screw Clamp Terminal Block
IDR87,058.70Pack (1 Pack of 5) -
RS PRO Jumper for Screw Clamp Terminal Block
IDR80,240.85Pack (1 Pack of 5) -
RS PRO Orange Standard Din Rail Terminal, 0.2 → 4 mm², 0.2 → 4mm², 800 V
IDR139,923.26Pack (1 Pack of 10) -
RS PRO Panel Screw Kit for Equipment Mounting
IDR435,083.72 -
RS PRO Partition Plate for DIN Rail Terminal
IDR65,556.25Pack (1 Pack of 10) -
RS PRO Red Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
IDR223,835.26Pack (1 Pack of 10) -
RS PRO Screw Down End Stop for ES Series, RK Series, SRK Series
IDR181,040.14Pack (1 Pack of 10) -
RS PRO Shield Connector for Cable
IDR608,886.45Bag (1 Bag of 5) -
RS PRO Shield Connector for Cable
IDR454,068.81Bag (1 Bag of 5) -
RS PRO Shield Connector for Cable
IDR340,892.50Bag (1 Bag of 5) -
RS PRO Shield Connector for Cable
IDR221,842.35Bag (1 Bag of 5) -
RS PRO Square Bracket for Top Hat DIN Rails
IDR369,317.69Pack (1 Pack of 10) -
RS PRO Square Bracket for Top Hat DIN Rails
IDR596,194.76Pack (1 Pack of 10) -
RS PRO Square Bracket for Top Hat DIN Rails
IDR211,563.13Pack (1 Pack of 10)