IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
Winslow 2.54mm Pitch Vertical 18 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR203,696.38Tube (1 Tube of 22) -
Winslow 2.54mm Pitch Vertical 18 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR68,283.39Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR263,588.57Tube (1 Tube of 20) -
Winslow 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR59,997.08Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR201,703.47Tube (1 Tube of 16) -
Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR760,452.50Tube (1 Tube of 16) -
Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
IDR455,747.05Tube (1 Tube of 14) -
Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR189,641.12Tube (1 Tube of 14) -
Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR84,016.89Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR209,780.00Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR199,605.67Tube (1 Tube of 10) -
Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR122,931.08Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 6 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR50,766.76Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR54,857.47Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
IDR194,780.73Tube (1 Tube of 50) -
Winslow Straight SMT Mount 1.27 mm, 7.62 mm Pitch IC Socket Adapter, 16 Pin Female DIP to 16 Pin Male SOJ/SOP
IDR621,473.25 -
Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, 16 Pin Female SOP to 16 Pin Male DIP
IDR641,926.80Pack (1 Pack of 5) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 16 Pin Female SOP to 16 Pin Male DIP
IDR456,586.17Pack (1 Pack of 5) -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 20 Pin Female PLCC to 20 Pin Male DIP
IDR344,773.43 -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 28 Pin Female PLCC to 28 Pin Male DIP
IDR584,551.97 -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female PLCC to 44 Pin Male DIP
IDR465,921.38 -
Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 8 Pin Female SOP to 8 Pin Male DIP
IDR317,292.25Pack (1 Pack of 5) -
Winslow, W3100 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
IDR80,450.63Pack (1 Pack of 50) -
Winslow, W3100 2.54mm Pitch Vertical 16 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
IDR91,883.64Pack (1 Pack of 50)