RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter N Plug to SMA Socket
IDR319,494.94 -
Straight 50Ω RF Adapter BNC Plug to TNC Socket 4GHz
IDR222,681.47 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR486,270.04 -
Straight 50Ω Coax Adapter N Socket to N Socket 11GHz
IDR384,421.85 -
Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
IDR215,758.73 -
Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
IDR297,258.26 -
Straight 50Ω RF Adapter N Plug to Type F Socket 11GHz
IDR220,269.00 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
IDR282,783.44 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
IDR132,790.74 -
Straight RF Adapter SMA Plug to SMA Plug 18GHz
IDR132,266.29 -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
IDR90,310.29 -
Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
IDR83,177.77 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
IDR88,422.27 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
IDR93,247.21 -
Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
IDR61,045.98 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz
IDR250,582.21 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket
IDR288,971.95 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR239,568.76 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR81,919.09 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR83,807.11 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR28,215.41 -
Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz
IDR357,779.79 -
Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz
IDR102,477.53 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR106,253.57