RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
IDR85,485.35 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
IDR88,422.27 -
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
IDR88,736.94 -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
IDR90,310.29 -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
IDR90,520.07 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
IDR93,247.21 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR139,818.37IDR96,289.02 -
Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
IDR97,547.70 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 3GHz
IDR97,757.48 -
Right Angle 50Ω RF Adapter BNC Socket to BNC Socket
IDR98,701.49Pack (1 Pack of 2) -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR99,855.28 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR99,855.28 -
Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz
IDR101,638.41 -
Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz
IDR102,477.53 -
Straight 50Ω RF Adapter N Socket to N Socket
IDR102,477.53 -
TE Connectivity Straight Cable Mount, UHF Connector , Plug
IDR106,043.79 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR106,253.57 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
IDR108,351.37 -
-10.00%
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
IDR114,120.32IDR110,239.39 -
Straight RF Adapter BNC Socket to Type F Socket
IDR110,554.06 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket
IDR113,700.76 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR114,644.77 -
Tee 50Ω RF Adapter BNC Socket to BNC Plug
IDR114,854.55 -
-10.00%
Straight 50Ω RF Adapter BNC Socket to TNC Plug
IDR119,574.60IDR116,427.90