RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
IDR865,552.28 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket
IDR80,660.41 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
IDR199,186.11 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug
IDR139,398.81 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR183,662.39 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR169,607.13 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR184,081.95 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR290,125.74 -
Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR156,076.32 -
Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz
IDR189,955.79 -
Amphenol RF 75Ω Straight BNC BNC Terminator Plug
IDR52,654.78 -
Amphenol 50Ω Straight BNC BNC Terminator Plug
IDR245,023.04 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR830,519.02 -
Straight RF Adapter Triax Socket Socket 500MHz
IDR1,044,389.73 -
Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz
IDR593,048.06 -
Straight 50Ω RF Adapter QMA Plug to SMA Socket 6GHz
IDR832,826.60 -
TE Connectivity 75Ω Straight BNC RF Terminator, 0 → 1GHz
IDR359,458.03 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR394,491.29 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz
IDR472,949.01 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
IDR212,821.81 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
IDR200,339.90 -
Straight 50Ω RF Adapter N Plug to 7/16 Socket 7.5GHz
IDR1,477,585.43 -
Straight 50Ω RF Adapter BNC Socket to UHF Plug 500MHz
IDR1,108,162.85 -
Straight 50Ω RF Adapter N Socket to SMA Plug 11GHz
IDR919,570.63