RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR116,847.46 -
Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz
IDR117,162.13 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
IDR119,050.15 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR119,259.93 -
Straight 50Ω Coaxial Adapter SMA Socket to N Plug
IDR119,364.82 -
TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug
IDR122,931.08Pack (1 Pack of 5) -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
IDR123,350.64 -
Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
IDR123,770.20 -
Radiall 50Ω Straight SMA RF Terminator, 0 → 4GHz, 1W Average Power Rating
IDR129,853.82 -
Straight RF Adapter SMA Plug to SMA Plug 18GHz
IDR132,266.29 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
IDR132,790.74 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
IDR133,524.97 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG142, RG223, RG400
IDR136,986.34 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR138,874.36 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, RG58 C/U
IDR139,189.03 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug
IDR139,398.81 -
RS PRO Straight, N Connector , Plug
IDR139,923.26 -
Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
IDR140,447.71 -
Straight 50Ω RF Adapter Socket Plug 18GHz
IDR144,223.75 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
IDR144,643.31 -
Straight 75Ω Coax Adapter BNC Socket to Coaxial Socket 1GHz
IDR147,999.79 -
Telegartner BNC RF Terminator
IDR148,209.57 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , jack
IDR150,726.93 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, URM 67
IDR151,146.49