RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
IDR153,244.29 -
Straight 50Ω RF Adapter Plug Plug 18GHz
IDR153,558.96 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG214/U, RG9 B/U
IDR154,607.86 -
RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
IDR154,607.86 -
Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR156,076.32 -
Straight 50Ω RF Adapter SMA Socket to TNC Socket 3GHz
IDR157,439.89 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
IDR158,279.01 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG58
IDR159,642.58 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 4GHz
IDR159,957.25 -
Tee 50Ω RF Adapter N Socket to N Socket 11GHz
IDR164,152.85 -
Straight 50Ω RF Adapter SMA Socket to BNC Plug
IDR165,306.64 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U
IDR166,775.10 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , jack, URM 43, URM 46
IDR167,404.44 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR169,607.13 -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
IDR174,222.29Pack (1 Pack of 5) -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR176,320.09 -
RS PRO 75Ω Straight Cable Mount, TNC Connector , Plug, RG59/U
IDR177,578.77 -
Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
IDR180,201.02 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
IDR182,193.93 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR183,662.39 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR184,081.95 -
Straight 50Ω RF Adapter SMA Plug to MMCX Plug
IDR185,235.74 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR185,760.19 -
-10.00%
Straight 50Ω RF Adapter BNC Socket to SMA Plug
IDR219,954.33IDR187,857.99