RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω Coax Adapter N Socket to N Socket 11GHz
IDR384,421.85 -
Straight 50Ω Coax Adapter SMA Plug to 4.3-10 Socket 12GHz
IDR941,807.31 -
Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
IDR97,547.70 -
Straight 50Ω Coaxial Adapter SMA Socket to N Plug
IDR119,364.82 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug
IDR79,716.40 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
IDR232,436.24 -
Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
IDR954,499.00 -
Straight 50Ω RF Adapter BNC Plug to Microdot Socket 10GHz
IDR455,432.38 -
Straight 50Ω RF Adapter BNC Plug to N Socket 10GHz
IDR664,058.59 -
Straight 50Ω RF Adapter BNC Plug to NIM-CAMAC CD/N 549 Socket
IDR478,403.29 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 12.4GHz
IDR203,276.82 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 4GHz
IDR159,957.25 -
Straight 50Ω RF Adapter BNC Plug to TNC Socket 4GHz
IDR222,681.47 -
Straight 50Ω RF Adapter BNC Plug to Type N Socket
IDR254,463.14 -
Straight 50Ω RF Adapter BNC Socket to Banana Plug
IDR812,792.61 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket
IDR113,700.76 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 10GHz
IDR221,632.57 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR496,129.70 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR184,081.95 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR1,697,854.43Bag (1 Bag of 50) -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR119,259.93 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR28,215.41 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR106,253.57 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR114,644.77