RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
-10.00%
Straight 50Ω RF Adapter BNC Socket to SMA Plug
IDR219,954.33IDR187,857.99 -
Straight Coax Adapter BNC Socket to Terminal Block
IDR56,325.93 -
Straight Coax Adapter BNC Plug to Terminal Block
IDR35,452.82 -
Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz
IDR735,488.68 -
Right Angle 50Ω RF Adapter BNC Socket to BNC Socket
IDR98,701.49Pack (1 Pack of 2) -
Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
IDR108,351.37 -
-10.00%
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
IDR114,120.32IDR110,239.39 -
Straight 50Ω RF Adapter FME Plug to SMA Plug
IDR274,916.69Pack (1 Pack of 2) -
Straight 50Ω RF Adapter FME Socket to SMA Socket
IDR253,624.02Pack (1 Pack of 2) -
-10.00%
Straight 50Ω RF Adapter BNC Socket to TNC Plug
IDR119,574.60IDR116,427.90 -
Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz
IDR627,556.87 -
Telegartner BNC RF Terminator
IDR148,209.57 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 4GHz
IDR159,957.25 -
Straight RF Adapter BNC Socket to SMA Socket
IDR381,904.49 -
Straight RF Adapter BNC Plug to SMA Plug 4GHz
IDR396,798.87 -
Straight RF Adapter UHF Socket to N Plug
IDR247,750.18 -
Straight RF Adapter UHF Plug to N Socket
IDR370,681.26 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR185,760.19 -
Straight 50Ω RF Adapter BNC Socket to Banana Plug
IDR812,792.61 -
Tee RF Adapter BNC Plug to Banana Plug
IDR404,141.17 -
Straight RF Adapter BNC Plug to Banana Plug
IDR359,772.70 -
Straight RF Adapter BNC Plug to N Socket
IDR269,777.08 -
Straight RF Adapter BNC Socket to N Socket
IDR273,867.79 -
Straight RF Adapter TNC Plug to N Socket
IDR291,594.20