RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Amphenol 50Ω Straight BNC BNC Terminator Plug
IDR231,282.45 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
IDR232,436.24 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, URM 67
IDR232,750.91 -
Straight 50Ω RF Adapter N Plug to N Plug 11GHz
IDR234,114.48 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
IDR239,568.76 -
Straight RF Adapter UHF Socket to N Plug
IDR247,750.18 -
Straight 50Ω RF Adapter TNC Plug to Type N Socket 11GHz
IDR250,162.65 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz
IDR250,582.21 -
Straight 50Ω RF Adapter FME Socket to SMA Socket
IDR253,624.02Pack (1 Pack of 2) -
Straight 50Ω RF Adapter BNC Plug to Type N Socket
IDR254,463.14 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector , Bulkhead Fitting, jack
IDR260,546.76 -
Domocare 75Ω Straight BNC RF Terminator, 1W Average Power Rating
IDR260,546.76 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR265,686.37 -
Straight RF Adapter BNC Plug to N Socket
IDR269,777.08 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
IDR273,028.67 -
Straight RF Adapter BNC Socket to N Socket
IDR273,867.79 -
Straight 50Ω RF Adapter FME Plug to SMA Plug
IDR274,916.69Pack (1 Pack of 2) -
Straight 50Ω RF Adapter N Plug to TNC Socket 11GHz
IDR275,231.36 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR278,482.95 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
IDR282,783.44 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket
IDR288,971.95 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR290,125.74 -
Straight RF Adapter TNC Plug to N Socket
IDR291,594.20 -
Tee 50Ω RF Adapter N Plug to N Socket 11GHz
IDR292,643.10