RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
IDR508,296.94 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
IDR273,028.67 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
IDR309,425.50 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
IDR790,870.60 -
Straight 50Ω RF Adapter N Socket to N Socket 12.4GHz
IDR599,761.02 -
Straight 50Ω RF Adapter N Socket to SMA Plug 11GHz
IDR919,570.63 -
Straight 50Ω RF Adapter N Socket to SMA Socket
IDR678,428.52 -
Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
IDR367,429.67 -
Straight 50Ω RF Adapter Plug Plug 18GHz
IDR153,558.96 -
Straight 50Ω RF Adapter Plug Socket 11GHz
IDR157,439.89 -
Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz
IDR428,895.21 -
Straight 50Ω RF Adapter QMA Plug to SMA Socket 6GHz
IDR832,826.60 -
Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz
IDR593,048.06 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 18GHz
IDR539,134.60 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
IDR204,325.72 -
Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz
IDR2,563,616.49 -
Straight 50Ω RF Adapter SMA Plug to MMCX Plug
IDR185,235.74 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
IDR675,911.16 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
IDR158,279.01 -
Straight 50Ω RF Adapter SMA Plug to N Socket 18GHz
IDR1,393,358.76 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug
IDR139,398.81 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
IDR630,388.90 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
IDR483,647.79 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz
IDR472,949.01