RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
IDR90,520.07 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
IDR144,643.31 -
RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
IDR54,437.91 -
TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
IDR56,116.15 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF Coaxial Adapters for Interconnecting BNC, UHF, Mini
IDR4,702,428.48 -
RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
IDR154,607.86 -
Molex 50Ω Right Angle Edge Mount, MMCX Connector , jack
IDR29,683.87 -
RS PRO 50Ω Right Angle Cable Mount, MCX Connector , Plug, RG174/U
IDR206,528.41 -
TE Connectivity Straight Cable Mount, UHF Connector , Plug
IDR106,043.79 -
RS PRO 50Ω Straight, UHF Connector Bulkhead Fitting, jack, RG58
IDR57,269.94 -
RS PRO 75Ω Straight Cable Mount, UHF Connector , Plug, RG59
IDR229,604.21 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
IDR85,485.35 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , jack, URM 43, URM 46
IDR167,404.44 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, URM 67
IDR232,750.91 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR138,874.36 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
IDR119,050.15 -
RS PRO 50Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5GHz, 2W Average Power Rating
IDR351,905.95 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR70,800.75 -
RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR122,826.19 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
IDR99,855.28 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, RG58 C/U
IDR139,189.03 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
IDR493,717.23 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, URM 43, URM 46
IDR58,738.40 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
IDR133,524.97