RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
IDR182,193.93 -
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
IDR88,736.94 -
Straight 50Ω RF Adapter SMA Socket to UFL Socket 6GHz
IDR55,486.81 -
Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz
IDR409,071.00 -
Tee 50Ω RF Adapter N Plug to N Socket 11GHz
IDR292,643.10 -
Tee 50Ω RF Adapter N Socket to N Socket 11GHz
IDR164,152.85 -
Straight 50Ω RF Adapter BNC Plug to Type N Socket
IDR254,463.14 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
IDR215,968.51 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR114,644.77 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
IDR232,436.24 -
Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
IDR140,447.71 -
Straight 50Ω RF Adapter SMB Plug to BNC Plug 4GHz
IDR305,229.90 -
Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
IDR385,680.53 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
IDR204,325.72 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR139,818.37IDR96,289.02 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
IDR331,976.85 -
Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
IDR478,613.07 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR265,686.37 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR252,680.01IDR197,612.76 -
Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
IDR123,770.20 -
Straight 50Ω RF Adapter TNC Plug to Type N Socket 11GHz
IDR250,162.65 -
Straight 50Ω RF Adapter TNC Plug to BNC Socket
IDR324,634.55 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
IDR158,279.01 -
Straight 50Ω RF Adapter N Plug to TNC Socket 11GHz
IDR275,231.36