Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
IDR45,522.26 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
IDR96,603.69 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
IDR95,659.68 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
IDR52,654.78 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
IDR228,660.20 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
IDR59,157.96 -
Universal Terminal Marker for use with Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable
IDR79,191.95Pack (1 Pack of 100) -
Wago 2-Way Non-Fused Terminal Block, 22A, 28 → 12 AWG
IDR181,354.81Pack (1 Pack of 10) -
Wago 2-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 0.5 → 4 mm²
IDR178,103.22Pack (1 Pack of 5) -
Wago 2-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
IDR19,194.87Pack (1 Pack of 10) -
Wago 2-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR66,710.04Pack (1 Pack of 10) -
Wago 222 Series
IDR286,559.48Pack (1 Pack of 10) -
Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG
IDR98,072.15Pack (1 Pack of 10) -
Wago 3-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR52,445.00Pack (1 Pack of 10) -
Wago 4-Way Non-Fused Terminal Block, 26A, 2.5 mm²
IDR191,004.69Pack (1 Pack of 5) -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
IDR56,116.15Pack (1 Pack of 10) -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
IDR56,116.15Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR66,605.15Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, Push In Terminals, Cable Mount
IDR80,450.63Pack (1 Pack of 10) -
Wago 6-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
IDR51,500.99Pack (1 Pack of 10) -
Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
IDR77,933.27Pack (1 Pack of 10) -
Wago 8-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR119,889.27Pack (1 Pack of 10) -
Wago Fused Terminal Block, 12 → 22 AWG, 2.5 → 4mm², 250 V
IDR1,399,547.27Pack (1 Pack of 10) -
Wago Non-Fused Terminal Block, 32A, 0.5 → 4 mm², Chassis Mount
IDR595,460.53Pack (1 Pack of 10)