Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M6 Stud Size, 0.5mm² to 1mm², 22AWG
IDR330,193.72Pack (1 Pack of 50) -
TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M6 Stud Size, 3mm² to 6mm², 12AWG
IDR546,476.90Pack (1 Pack of 50) -
TE Connectivity Insulated Tin Plated Crimp Ring Terminal, M2.5 Stud Size, 0.1mm² to 0.4mm², 26AWG to 22AWG
IDR85,170.68Reel (1 Reel of 50) -
TE Connectivity Uninsulated Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size
IDR103,841.10Pack (1 Pack of 50) -
TE Connectivity Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.5mm² to 1.4mm² Wire Size
IDR202,018.14Pack (1 Pack of 100) -
TE Connectivity Uninsulated Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1.5mm² Wire Size
IDR150,307.37Pack (1 Pack of 50) -
TE Connectivity Uninsulated Ring Terminal, M4 Stud Size, 0.8mm² to 2mm² Wire Size
IDR57,165.05Pack (1 Pack of 50) -
TE Connectivity Uninsulated Ring Terminal, M5 Stud Size, 3mm² to 6mm² Wire Size
IDR360,402.04Pack (1 Pack of 100) -
TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size
IDR341,626.73 -
TE Connectivity, Budget Uninsulated Ring Terminal, M3 (#5) Stud Size, 0.26mm² to 1.65mm² Wire Size
IDR2,210,032.30Box (1 Box of 1000) -
TE Connectivity, Budget Uninsulated Ring Terminal, M4 (#8) Stud Size, 2.6mm² to 6.6mm² Wire Size
IDR417,567.09Pack (1 Pack of 100) -
TE Connectivity, Budget Uninsulated Ring Terminal, M5 (#10) Stud Size, 0.26mm² to 1.65mm² Wire Size
IDR207,891.98Pack (1 Pack of 100) -
TE Connectivity, PIDG Insulated Crimp Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
IDR649,688.66Bag (1 Bag of 100) -
TE Connectivity, PIDG Insulated Crimp Ring Terminal, M5 (#10) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
IDR280,475.86Box (1 Box of 50) -
TE Connectivity, PIDG Insulated Crimp Ring Terminal, M6 Stud Size, 2.7mm² to 6.6mm² Wire Size, Yellow
IDR564,727.76Box (1 Box of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, #10 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
IDR226,877.07Pack (1 Pack of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, 8, M4 Stud Size, 0.1mm² to 0.4mm² Wire Size, Yellow
IDR117,162.13Pack (1 Pack of 10) -
TE Connectivity, PIDG Insulated Ring Terminal, M10 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
IDR2,336,424.75Pack (1 Pack of 100) -
TE Connectivity, PIDG Insulated Ring Terminal, M12 (1/2) Stud Size, 1mm² to 2.6mm² Wire Size, Blue
IDR280,580.75Pack (1 Pack of 10) -
TE Connectivity, PIDG Insulated Ring Terminal, M12 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
IDR2,686,023.12Pack (1 Pack of 100) -
TE Connectivity, PIDG Insulated Ring Terminal, M2 Stud Size, 0.3mm² to 1.3mm² Wire Size, Red
IDR39,648.42Bag (1 Bag of 5) -
TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.1mm² to 0.3mm² Wire Size, Yellow
IDR312,991.76Bag (1 Bag of 50) -
TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.25mm² to 1.6mm² Wire Size, Red
IDR42,585.34Pack (1 Pack of 5) -
TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.3mm² to 1.3mm² Wire Size, Red
IDR275,021.58Pack (1 Pack of 50)