Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Insulated Ring Terminal, M2 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR256,036.49Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M2.5 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
IDR200,025.23Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 (#4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR111,498.07Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
IDR302,502.76Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR201,388.80Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR203,591.49Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR275,546.03Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3 Stud Size, 4mm² to 6mm² Wire Size, Yellow
IDR285,825.25Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR123,140.86Pack (1 Pack of 100) -
-42.20%
RS PRO Insulated Ring Terminal, M3.5 (#6) Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR354,528.20IDR208,731.10Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 (#6) Stud Size, 4mm² to 6mm² Wire Size, Yellow
IDR472,634.34Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
IDR261,595.66Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR227,821.08Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR257,504.95Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR66,080.70Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M3.5 Stud Size, 4mm² to 6mm² Wire Size, Yellow
IDR332,396.41Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR129,644.04Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 (#8) Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR146,216.66Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 (#8) Stud Size, 4mm² to 6mm² Wire Size, Yellow
IDR301,244.08Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow
IDR269,777.08Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR226,877.07Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR239,254.09Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR268,728.18Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
IDR101,533.52Pack (1 Pack of 100)